Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 35mm x 2000 mm
- RS Stock No.:
- 129-991
- Mfr. Part No.:
- 1201798
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$7,476.70
(exc. GST)
$8,224.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $747.67 | $7,476.70 |
*price indicative
- RS Stock No.:
- 129-991
- Mfr. Part No.:
- 1201798
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 2000mm | |
| Width | 35mm | |
| Height | 2000mm | |
| DIN Rail Type | Unperforated | |
| Material | Steel | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | IEC/ EN, EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 2000mm | ||
Width 35mm | ||
Height 2000mm | ||
DIN Rail Type Unperforated | ||
Material Steel | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals IEC/ EN, EN 60715 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Unperforated DIN rail is ideal for various applications in control cabinet manufacturing. It comes in a pack of 10, with a standard profile of 2.3 mm. The rail is 2000 mm in length, ensuring high quality and durability.
DIN rail suitable for control cabinet accessories
Galvanized steel construction for durability
Meets EN 60715 standards for quality assurance
Related links
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 35mm x 2000 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 35mm x 8 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 15mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 8 mm
