Phoenix Contact Steel Perforated DIN Rail, 1 m x 35mm x 35 mm
- RS Stock No.:
- 129-645
- Mfr. Part No.:
- 1207658
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$3,789.12
(exc. GST)
$4,168.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $378.912 | $3,789.12 |
*price indicative
- RS Stock No.:
- 129-645
- Mfr. Part No.:
- 1207658
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 1m | |
| Width | 35mm | |
| Height | 35mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | EN 60715, IEC/ EN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 1m | ||
Width 35mm | ||
Height 35mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals EN 60715, IEC/ EN | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Perforated DIN rail is a versatile mounting solution for various electrical components. This DIN rail is 1000mm in length and 35mm in width, making it suitable for a wide range of installations.
Galvanized steel construction for durability
Perforated design for easy cable management
Complies with EN 60715 standards for compatibility
Standard profile for versatile use
Related links
- Phoenix Contact Steel Perforated DIN Rail, 1000 mm x 15mm x 5.5 mm
- Schneider Electric Steel Perforated DIN Rail, 1000 mm x 90mm x 1000 mm
- Schneider Electric Steel Perforated DIN Rail, 1000 mm x 40mm x 1000 mm
- Phoenix Contact Steel Perforated DIN Rail, 955 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 8 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 35mm x 7.5 mm
