Legrand 630 VA Safety Transformer, 230 V Primary, 24 V Secondary, IEC EN 61558-2-2 and 2-4 or 2-6, UL506 and CSA

Subtotal (1 unit)*

$1,608.64

(exc. GST)

$1,769.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,608.64

*price indicative

RS Stock No.:
266-0401
Mfr. Part No.:
0 442 17
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Safety Transformer

Primary Voltage

230 V

Secondary Voltage

24 V

Mount Type

DIN Rail

Power

630VA

Width

132mm

Depth

175mm

Modular Transformer Type

Control

Termination Type

Screw

Weight

9.34kg

Standards/Approvals

IEC EN 61558-2-2 and 2-4 or 2-6, UL506 and CSA C22-2-No 66

COO (Country of Origin):
FR
The Legrand control and safety transformer for voltage adaptation in the event of a fault, its possibility of direct fixing on symmetrical rail up to 250VA.

IK04 impact resistance

Single-phase control and safety transformer with screw connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy