Siemens 250 VA DIN Rail Transformer, 230 V, 400 V ac Primary, 24 V Secondary
- RS Stock No.:
- 480-4856
- Distrelec Article No.:
- 301-33-786
- Mfr. Part No.:
- 4AM4042-8JN00-0EA0
- Brand:
- Siemens
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$476.71
(exc. GST)
$524.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $476.71 |
| 5 - 9 | $468.37 |
| 10 - 24 | $447.66 |
| 25 - 49 | $431.30 |
| 50 + | $419.93 |
*price indicative
- RS Stock No.:
- 480-4856
- Distrelec Article No.:
- 301-33-786
- Mfr. Part No.:
- 4AM4042-8JN00-0EA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail Transformer | |
| Primary Voltage | 230 V, 400 V ac | |
| Secondary Voltage | 24 V | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| Length | 106mm | |
| Power | 250VA | |
| Width | 98mm | |
| Depth | 118mm | |
| Modular Transformer Type | Safety Isolating | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 3.9kg | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail Transformer | ||
Primary Voltage 230 V, 400 V ac | ||
Secondary Voltage 24 V | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
Length 106mm | ||
Power 250VA | ||
Width 98mm | ||
Depth 118mm | ||
Modular Transformer Type Safety Isolating | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Weight 3.9kg | ||
Standards/Approvals No | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- CZ
Control transformers, 1-phase, 4AM Series
Use as power, safety or displacement transformers in accordance with the applicable EN norm
High short-term performance
Low switch-on power (switch-on rush)
Protect against short circuits and overloading with motor protection switches on main side
Electrically isolated coils
Screw terminal connectors
Approvals
CE, UL
Standards
EN 61 558-2-1, EN 61 558-2-2, EN 61 558-2-4 (at U SEC > 50 V AC), EN 61 558-2-6,
VDE 0570
VDE 0570
Related links
- Siemens 100 VA DIN Rail Transformer 24 V Secondary, CE
- Siemens 160 VA DIN Rail Transformer 24 V Secondary -2-6, EN 61558-2-2
- Siemens 2.5 kVA DIN Rail Transformer 24 V -2-1 EN 61558-2-6
- Siemens 1 Safety Transformer 0.06 kVA 24 V Secondary, 2.63 A O/P
- Siemens 1 Safety Transformer 0.25 kVA 24 V Secondary, 10.40 A O/P
- Siemens 2.5 kVA DIN Rail Transformer 42 V -2-1 -2-2CUUS
- Siemens 1 Safety Transformer 0.25 kVA 24 V Secondary, 10.40 A O/P
- Siemens 315 VA DIN Rail Transformer 24 V Secondary EN 61558-2-2
