Siemens 24 W DIN Rail Transformer, 230 V Primary, 8 V, 12 V Secondary
- RS Stock No.:
- 211-0177
- Mfr. Part No.:
- 4AC3724-0
- Brand:
- Siemens
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$300.63
(exc. GST)
$330.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $300.63 | - |
| 5 + | $270.57 | 9% |
*price indicative
- RS Stock No.:
- 211-0177
- Mfr. Part No.:
- 4AC3724-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 230 V | |
| Product Type | DIN Rail Transformer | |
| Secondary Voltage | 8 V, 12 V | |
| Mount Type | DIN Rail | |
| Number of Outputs | 5 | |
| Length | 90mm | |
| Width | 54mm | |
| Power | 24W | |
| Depth | 64mm | |
| Modular Transformer Type | Bell | |
| Minimum Operating Frequency | 50Hz | |
| Termination Type | Screw | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 620g | |
| Series | SENTRON | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 230 V | ||
Product Type DIN Rail Transformer | ||
Secondary Voltage 8 V, 12 V | ||
Mount Type DIN Rail | ||
Number of Outputs 5 | ||
Length 90mm | ||
Width 54mm | ||
Power 24W | ||
Depth 64mm | ||
Modular Transformer Type Bell | ||
Minimum Operating Frequency 50Hz | ||
Termination Type Screw | ||
Maximum Operating Frequency 60Hz | ||
Weight 620g | ||
Series SENTRON | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens SENTRON Series DIN Rail Transformer, 24W Power, 230V Primary Voltage - 4AC3724-0
This DIN-rail transformer provides isolated low-voltage AC outputs from a single-phase 230V supply for control and signalling tasks in industrial installations. It converts mains input to two secondary voltages and incorporates thermal protection and short-circuit-tolerant outputs for safe use in automation and electrical panels.
Features & Benefits
• 24 W rated power for Compact control circuits
• Dual secondary rails 8V and 12V for flexible powering
• PTC fuse and thermal protection to limit fault currents
• Screw termination for secure field wiring connections
• Operates across 50 to 60 Hz to match regional supplies
• Lightweight 0.622 kg construction for easy mounting
• Dual secondary rails 8V and 12V for flexible powering
• PTC fuse and thermal protection to limit fault currents
• Screw termination for secure field wiring connections
• Operates across 50 to 60 Hz to match regional supplies
• Lightweight 0.622 kg construction for easy mounting
Applications
• Suitable for powering control relays and indicators in panels
• Ideal for low-voltage coils and sensor supplies in automation
• Used for auxiliary circuits in machine control cabinets
• Suitable for retrofit replacement in DIN-rail systems
• Can be used for isolated supply needs in electrical switchgear
• Ideal for low-voltage coils and sensor supplies in automation
• Used for auxiliary circuits in machine control cabinets
• Suitable for retrofit replacement in DIN-rail systems
• Can be used for isolated supply needs in electrical switchgear
How many outputs are provided and how are they arranged?
Five output terminals are present, enabling multiple wiring points from the two available secondary voltages to feed several circuits without additional distribution blocks.
What mounting method is required for installation?
It is designed for side-by-side DIN-rail mounting which permits close packing within standard distribution enclosures.
What termination style is used and how does it aid installation?
Screw terminals are used to ensure firm conductor clamping and straightforward on-site connection with common hand tools.
How does the device behave thermally under load?
Power loss during rated current results in heat dissipation that must be accommodated within the panel
the built-in thermal protection interrupts operation if temperature thresholds are exceeded.
Related links
- Siemens 8 W DIN Rail Transformer 8 V Secondary
- ABB 16 W Bell Transformer 8 V 4 V Secondary, IEC/ EN 61558-2-8
- Siemens 8 W DIN Rail Transformer 12 V Secondary
- ABB 30 W Bell Transformer 12 V ac 8 V Secondary
- ABB 16 VA Bell Transformer 8 V ac 4 V Secondary, IEC/ EN 61558-2-8
- ABB 8 VA Bell Transformer 8 V ac Secondary, IEC/ EN 61558-2-8
- ABB 8 W Bell Transformer 8 V ac Secondary, IEC/ EN 61558-2-8
- ABB 16 W Bell Transformer 8 V ac Secondary, IEC/ EN 61558-2-8
