ABB 8 VA Bell Transformer, 230 V Primary, 8 V ac Secondary, IEC/ EN 61558-2-8

Subtotal (1 unit)*

$114.47

(exc. GST)

$125.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.47

*price indicative

RS Stock No.:
179-2220
Mfr. Part No.:
2CSM228665R0812
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Bell Transformer

Primary Voltage

230 V

Secondary Voltage

8 V ac

Mount Type

DIN Rail

Length

65mm

Power

8VA

Width

35mm

Depth

65mm

Minimum Operating Temperature

10°C

Maximum Operating Frequency

60Hz

Series

TS8/8

Weight

350g

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/ EN 61558-2-8

These transformers, with safety extremely-low voltage secondary (SELV), are suitable for driving loads that call for a discontinuous supply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy