ABB 30 W Bell Transformer, 230 V Primary, 12 V ac, 4 V, 8 V Secondary
- RS Stock No.:
- 179-2215
- Mfr. Part No.:
- 2CSM228755R0802 TM30/12
- Brand:
- ABB
Subtotal (1 unit)*
$124.63
(exc. GST)
$137.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.63 |
*price indicative
- RS Stock No.:
- 179-2215
- Mfr. Part No.:
- 2CSM228755R0802 TM30/12
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Primary Voltage | 230 V | |
| Product Type | Bell Transformer | |
| Secondary Voltage | 12 V ac, 4 V, 8 V | |
| Mount Type | DIN Rail | |
| Number of Outputs | 5 | |
| Length | 85mm | |
| Power | 30W | |
| Width | 52.5mm | |
| Depth | 65mm | |
| Modular Transformer Type | Fail Safe Bell | |
| Termination Type | Screw | |
| Minimum Operating Temperature | 10°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 450g | |
| Series | TM | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Primary Voltage 230 V | ||
Product Type Bell Transformer | ||
Secondary Voltage 12 V ac, 4 V, 8 V | ||
Mount Type DIN Rail | ||
Number of Outputs 5 | ||
Length 85mm | ||
Power 30W | ||
Width 52.5mm | ||
Depth 65mm | ||
Modular Transformer Type Fail Safe Bell | ||
Termination Type Screw | ||
Minimum Operating Temperature 10°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Weight 450g | ||
Series TM | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
ABB DIN Rail Transformer, 30W Output Power, 50/60Hz Rated Frequency - TM Series - 2CSM228755R0802 TM30/12
Looking for a trusty fail-safe to protect your electrical fittings? Go for this DIN rail transformer from ABB. It steps down a 230V supply to deliver between 4 and 12V of AC output that's just right for low-voltage signalling devices like LED lights. Double insulation between the unit's primary and secondary windings reduces the risk of fire outbreaks caused by short circuits, so you can rest assured that you're in safe hands. You don't need complex tools to link cables to the transformer, as screw terminals make the job quick and simple.
Features & Benefits
• Light weight of 450g puts minimal strain on your DIN rail
• IP20 rating shows that it's finger-safe as it withstands objects larger than 12mm in size
• Low power loss of 3W indicates it's an energy-efficient component
• Compact dimensions of 65 (L) x 52.5 (W) x 85mm (H) for space-efficient installation in busy setups
Applications
• Residential buildings
• Schools and colleges
• Recording studios
What's the operating temperature range of this transformer?
This unit performs at its best in a temperature range between -10°C and +40°C, making it suitable for residential and light-commercial applications.
Related links
- ABB 30 W Bell Transformer 24 V Secondary
- ABB 40 W Bell Transformer 12 V Secondary
- ABB 24 W Bell Transformer 12 V Secondary
- ABB 15 W Bell Transformer 12 V ac Secondary
- ABB 10 W Bell Transformer 12 V ac Secondary
- ABB 10 W Bell Transformer 12 to 24 V ac Secondary
- ABB 16 W Bell Transformer 8 V 4 V Secondary, IEC/ EN 61558-2-8
- ABB 8 W Bell Transformer 12 V ac Secondary