RS PRO 20 VA DIN Rail Transformer, 230 V ac Primary, 4 V ac Secondary, RoHS, IECBSEN 615581, IECBSEN 615586, CE, ASNZS
- RS Stock No.:
- 772-0717
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $25.10
View bulk pricing optionsSubtotal (1 unit)*
$206.51
(exc. GST)
$227.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $206.51 | - |
| 10 - 49 | $204.00 | $25.10 |
| 50 + | $167.91 | $1,930.00 |
*price indicative
- RS Stock No.:
- 772-0717
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Rail Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 4 V ac | |
| Mount Type | DIN Rail | |
| Number of Outputs | 2 | |
| Length | 86mm | |
| Width | 52.5mm | |
| Power | 20VA | |
| Depth | 58mm | |
| Minimum Operating Frequency | 50Hz | |
| Termination Type | Screw | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 1.6kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS, IECBSEN 615581, IECBSEN 615586, CE, ASNZS 61558..6, ASNZS 61558.1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Rail Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 4 V ac | ||
Mount Type DIN Rail | ||
Number of Outputs 2 | ||
Length 86mm | ||
Width 52.5mm | ||
Power 20VA | ||
Depth 58mm | ||
Minimum Operating Frequency 50Hz | ||
Termination Type Screw | ||
Maximum Operating Frequency 60Hz | ||
Weight 1.6kg | ||
Series RS PRO | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS, IECBSEN 615581, IECBSEN 615586, CE, ASNZS 61558..6, ASNZS 61558.1 | ||
- COO (Country of Origin):
- PL
Control Transformers, ST100 Series
Transformers for continuous load
For supplying control circuits, switch relays or installation contacts
Secure equipment cabinet thanks to PTC-resistor for protecting against overload and short circuits
Standards
DIN EN 61558; 2; 2
Related links
- RS PRO 400 VA DIN Rail Transformer 400 V ac Primary 12 V IECBSEN 615586 ASNZS
- RS PRO 25 VA DIN Rail Transformer 400 V ac Primary RoHS CE, IECBSEN
- RS PRO 400 VA DIN Rail Transformer 230 V Primary 12 V RoHS
- RS PRO 100 VA DIN Rail Transformer 400 V ac Primary ASNZS 61558..4 IECBSEN
- RS PRO 400 VA DIN Rail Transformer 400 V ac Primary 12 V IECBSEN 615581, IECBSEN
- RS PRO 100 VA DIN Rail Transformer 400 V ac Primary IECBSEN 615581 ASNZS
- RS PRO 20 VA DIN Rail Transformer 24 V IECBSEN 615584
- RS PRO 400 VA DIN Rail Transformer 24 V Secondary ASNZS 61558.1 ASNZS 61558..6,
