Phoenix Contact 3047468 UT 16 OG Series Orange, 1.5 → 25mm², Single-Level, Screw Termination
- RS Stock No.:
- 857-4837
- Mfr. Part No.:
- 3047468
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)**
$218.03
(exc. GST)
$239.83
(inc. GST)
Stocked by manufacturer – available for delivery 08/08/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $218.03 | $4.361 |
**price indicative
- RS Stock No.:
- 857-4837
- Mfr. Part No.:
- 3047468
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Orange | |
Number of Levels | Single | |
Voltage Rating | 1 kV | |
Series | UT 16 OG | |
Termination Method | Screw | |
Cable CSA | 1.5 → 25mm² | |
Current Rating | 76A | |
Model Number | UT 16 OG | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Orange | ||
Number of Levels Single | ||
Voltage Rating 1 kV | ||
Series UT 16 OG | ||
Termination Method Screw | ||
Cable CSA 1.5 → 25mm² | ||
Current Rating 76A | ||
Model Number UT 16 OG | ||
Related links
- Phoenix Contact 3044199 UT 16 Series Grey Single-Level ATEX
- Phoenix Contact 3044198 UT 16 YE Series Yellow Single-Level, Screw Termination
- Phoenix Contact 3047663 UT 16-FE Series Black 1.5 → 25mm² Screw Termination
- Phoenix Contact 3044209 UT 16 BU Series Blue Single-Level ATEX
- Phoenix Contact 3044212 UT 16-PE Series Green/Yellow Single-Level ATEX
- Phoenix Contact 3045101 UT 4 OG Series Orange Screw Termination
- Phoenix Contact 3045169 UT 6 OG Series Orange Single-Level, Screw Termination
- Phoenix Contact 3045046 UT 2.5 OG Series Orange Screw Termination