Recently searched

    Phoenix Contact 3036152 ST 16 BU Series Blue, 1.5 → 25mm², Single-Level, Spring Clamp Termination

    Subtotal (1 unit)**

    $7.14

    (exc. GST)

    $7.85

    (inc. GST)

    Add to Basket
    Select or type quantity
    21 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$7.14

    **price indicative

    RS Stock No.:
    648-3041
    Mfr. Part No.:
    3036152
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Colour

    Blue

    Number of Levels

    Single

    American Wire Gauge

    24 → 4AWG

    Series

    ST 16 BU

    Termination Method

    Spring Clamp

    Cable CSA

    1.5 → 25mm²

    Voltage Rating

    800 V

    Current Rating

    76A

    Model Number

    ST 16 BU

    Related links