Phoenix Contact UT 16 Series Red Feed Through Terminal Block, 1.5 → 25mm², Screw Termination, ATEX, IECEx
- RS Stock No.:
- 208-7681
- Mfr. Part No.:
- 3044207
- Brand:
- Phoenix Contact
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$5.15
(exc. GST)
$5.67
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $5.15 | $257.50 |
*price indicative |
- RS Stock No.:
- 208-7681
- Mfr. Part No.:
- 3044207
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
The Phoenix feed through terminal block with 1.5-25 mm² cross section. It has PA as insulating material and red in colour. The block has screw connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Red |
American Wire Gauge | 16 → 4AWG |
Series | UT 16 |
Termination Method | Screw |
Cable CSA | 1.5 → 25mm² |
Fused | No |
Voltage Rating | 1 kV |
Current Rating | 76A |
Hazardous Area Certification | ATEX, IECEx |
Model Number | UT 16 RD |