Recently searched

    Phoenix Contact 3044209 UT 16 BU Series Blue, 1.5 → 25mm², Single-Level, Screw Termination, ATEX

    Subtotal (1 pack of 5 units)**

    $26.03

    (exc. GST)

    $28.64

    (inc. GST)

    Add to Basket
    Select or type quantity
    10 In AU stock for next working day delivery*
    210 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 +$5.206$26.03

    **price indicative

    RS Stock No.:
    624-6959
    Mfr. Part No.:
    3044209
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Colour

    Blue

    Number of Levels

    Single

    American Wire Gauge

    16 → 4AWG

    Series

    UT 16 BU

    Termination Method

    Screw

    Cable CSA

    1.5 → 25mm²

    Voltage Rating

    1 kV

    Current Rating

    76A

    Hazardous Area Certification

    ATEX

    Model Number

    UT 16 BU

    Related links