Recently searched

    Phoenix Contact 3047663 UT 16-FE Series Black, Yellow, 1.5 → 25mm², Single-Level, Screw Termination

    Subtotal (1 box of 50 units)**

    $183.83

    (exc. GST)

    $202.21

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stocked by manufacturer – available for delivery 09/08/2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Box(es)
    Per Box
    Per unit**
    1 +$183.83$3.677

    **price indicative

    RS Stock No.:
    857-4833
    Mfr. Part No.:
    3047663
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Colour

    Black, Yellow

    Number of Levels

    Single

    Series

    UT 16-FE

    Voltage Rating

    1 kV

    Termination Method

    Screw

    Cable CSA

    1.5 → 25mm²

    Current Rating

    76A

    Model Number

    UT 16-FE

    Related links