Recently searched

    Weidmuller 1041910000 W Series Dark Beige, Double-Level, Screw Termination

    Subtotal (1 pack of 2 units)**

    $22.00

    (exc. GST)

    $24.20

    (inc. GST)

    Add to Basket
    Select or type quantity
    64 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    2 +$11.00$22.00

    **price indicative

    RS Stock No.:
    826-3199
    Mfr. Part No.:
    1041910000
    Brand:
    Weidmüller
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Weidmüller

    Colour

    Dark Beige

    Number of Levels

    Double

    Series

    W

    American Wire Gauge

    26 → 10AWG

    Termination Method

    Screw

    Voltage Rating

    800 V

    Current Rating

    32A

    Minimum Operating Temperature

    -50°C

    Maximum Operating Temperature

    +120°C

    Related links