Recently searched

    Weidmuller 1041980000 W Series Blue, Double-Level, Screw Termination

    Subtotal (1 pack of 5 units)**

    $47.29

    (exc. GST)

    $52.02

    (inc. GST)

    Add to Basket
    Select or type quantity
    100 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 +$9.458$47.29

    **price indicative

    RS Stock No.:
    826-3195
    Mfr. Part No.:
    1041980000
    Brand:
    Weidmüller
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Weidmüller

    Colour

    Blue

    Number of Levels

    Double

    Series

    W

    American Wire Gauge

    26 → 12AWG

    Voltage Rating

    800 V

    Termination Method

    Screw

    Current Rating

    32A

    Minimum Operating Temperature

    -50°C

    Maximum Operating Temperature

    +120°C

    Related links