Phoenix Contact 3033171 STTBU 4-PE Series Green, Yellow, Double-Level, Screw Termination
- RS Stock No.:
- 855-8651
- Mfr. Part No.:
- 3033171
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)**
$1,082.05
(exc. GST)
$1,190.25
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $1,082.05 | $21.641 |
**price indicative
- RS Stock No.:
- 855-8651
- Mfr. Part No.:
- 3033171
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Green, Yellow | |
Number of Levels | Double | |
Series | STTBU 4-PE | |
Termination Method | Screw | |
Current Rating | 36A | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +130°C | |
Model Number | STTBU 4-PE | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Green, Yellow | ||
Number of Levels Double | ||
Series STTBU 4-PE | ||
Termination Method Screw | ||
Current Rating 36A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
Model Number STTBU 4-PE | ||
Related links
- Phoenix Contact 2775184 UDK 4-PE Series Green/Yellow Screw Termination
- Phoenix Contact 3044759 UTTB 4-PE Series Green/Yellow Screw Termination, Fused
- Phoenix Contact 1923128 UK 3-TWIN-PE Series Green/Yellow Screw Termination, Fused
- Phoenix Contact 1923076 UK 5-TWIN-PE Series Green/Yellow Screw Termination
- Phoenix Contact 2775456 UDK 3-PE Series Green/Yellow Screw Termination
- Phoenix Contact 3007123 UKKB 5-PE Series Green/Yellow Screw Termination
- Wieland 58.504.9255.0 WT 4 E PE Series Green Double-Level ATEX
- Phoenix Contact 3001433 UK 10-TWIN-PE Series Green/Yellow Screw Termination