Weidmuller 1186750000 W Series Blue, Double-Level, Screw Termination
- RS Stock No.:
- 826-3202
- Mfr. Part No.:
- 1186750000
- Brand:
- Weidmüller
Subtotal (1 pack of 2 units)**
$27.00
(exc. GST)
$29.70
(inc. GST)
42 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
2 + | $13.50 | $27.00 |
**price indicative
- RS Stock No.:
- 826-3202
- Mfr. Part No.:
- 1186750000
- Brand:
- Weidmüller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmüller | |
Colour | Blue | |
Number of Levels | Double | |
Voltage Rating | 800 V | |
Series | W | |
American Wire Gauge | 16 → 6AWG | |
Termination Method | Screw | |
Current Rating | 57A | |
Minimum Operating Temperature | -50°C | |
Maximum Operating Temperature | +120°C | |
Select all | ||
---|---|---|
Brand Weidmüller | ||
Colour Blue | ||
Number of Levels Double | ||
Voltage Rating 800 V | ||
Series W | ||
American Wire Gauge 16 → 6AWG | ||
Termination Method Screw | ||
Current Rating 57A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
Related links
- Weidmuller 1186780000 W Series Blue Screw Termination
- Weidmuller 1041980000 W Series Blue Screw Termination
- Entrelec 1SNK508020R0000 ZS10 Series Blue Screw Termination, ATEX
- Phoenix Contact 3025532 MT 1.5-TWIN BU Series Blue Screw Termination
- Wieland 58.504.7055.6 WT 4 E Series Blue Screw Termination, ATEX
- Phoenix Contact 2770095 UKK 3 BU Series Blue Screw Termination
- Phoenix Contact 2774091 UKK 5 BU Series Blue Screw Termination
- Phoenix Contact 1923047 UK 5-TWIN BU Series Blue Screw Termination, Fused