Weidmuller 1186740000 W Series Dark Beige, Double-Level, Screw Termination
- RS Stock No.:
- 826-3209
- Mfr. Part No.:
- 1186740000
- Brand:
- Weidmüller
Subtotal (1 pack of 2 units)**
$29.46
(exc. GST)
$32.40
(inc. GST)
114 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
2 + | $14.73 | $29.46 |
**price indicative
- RS Stock No.:
- 826-3209
- Mfr. Part No.:
- 1186740000
- Brand:
- Weidmüller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmüller | |
Colour | Dark Beige | |
Number of Levels | Double | |
American Wire Gauge | 16 → 6AWG | |
Series | W | |
Termination Method | Screw | |
Current Rating | 57A | |
Voltage Rating | 800 V | |
Minimum Operating Temperature | -50°C | |
Maximum Operating Temperature | +120°C | |
Select all | ||
---|---|---|
Brand Weidmüller | ||
Colour Dark Beige | ||
Number of Levels Double | ||
American Wire Gauge 16 → 6AWG | ||
Series W | ||
Termination Method Screw | ||
Current Rating 57A | ||
Voltage Rating 800 V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
Related links
- Weidmuller 1041910000 W Series Dark Beige Screw Termination
- Weidmuller 1186770000 W Series Dark Beige Screw Termination
- Weidmuller 1029100000 W Series Dark Beige Double-Level, Screw Termination
- Weidmuller 1024400000 W Series Dark Beige Single-Level, Screw Termination
- Weidmuller 1042600000 W Series Dark Beige Screw Termination
- Weidmuller 1905140000 W Series Dark Beige Screw Termination
- Weidmuller 1028900000 W Series Dark Beige Screw Termination
- Weidmuller 1041500000 W Series Dark Beige Single-Level, Screw Termination