Weidmuller 1021580000 WDK 2.5 BL Series Blue, 2.5mm², Double-Level, Screw Termination
- RS Stock No.:
- 826-3177
- Mfr. Part No.:
- 1021580000
- Brand:
- Weidmüller
Subtotal (1 pack of 5 units)*
$52.78
(exc. GST)
$58.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $10.556 | $52.78 |
*price indicative
- RS Stock No.:
- 826-3177
- Mfr. Part No.:
- 1021580000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Blue | |
| Number of Levels | Double | |
| Series | WDK 2.5 BL | |
| American Wire Gauge | 30 → 12AWG | |
| Voltage Rating | 400 V | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Current Rating | 24A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +130°C | |
| Standards Met | IEC 60947-7-1 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Blue | ||
Number of Levels Double | ||
Series WDK 2.5 BL | ||
American Wire Gauge 30 → 12AWG | ||
Voltage Rating 400 V | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Current Rating 24A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
Standards Met IEC 60947-7-1 | ||
- COO (Country of Origin):
- DE
Weidmuller WDK 2.5 BL Series Double Level Terminal Block, 24A Current Rating, 400V Voltage Rating - 1021580000
The double level terminal block is designed for efficient connection and distribution of electrical circuitry. Its blue colour facilitates easy identification and supports various applications in the electrical and mechanical industries. With a current rating of 24 A and a voltage rating of 400V, this terminal block accommodates wire sizes from 30AWG to 12AWG, providing versatility for connectivity tasks.
Features & Benefits
• Designed for double level configurations to maximise space
• Current rating of 24 A for consistent current flow
• Accommodates wire sizes from 30AWG to 12AWG
• Voltage rating of 400V ensures safe electrical performance
• Compliant with IEC 60947-7-1 for regulatory assurance
• High-temperature range from -60 to +130°C suitable for challenging environments
• Current rating of 24 A for consistent current flow
• Accommodates wire sizes from 30AWG to 12AWG
• Voltage rating of 400V ensures safe electrical performance
• Compliant with IEC 60947-7-1 for regulatory assurance
• High-temperature range from -60 to +130°C suitable for challenging environments
Applications
• Used with industrial electrical connectors
• Suitable for automation and control panel
• Ideal for power distribution in machinery
• Commonly utilised in electrical junction box setups
• Suitable for automation and control panel
• Ideal for power distribution in machinery
• Commonly utilised in electrical junction box setups
Can it be used in high-temperature environments?
Yes, it operates safely between -60°C and +130°C.
Is it compliant with international standards?
Yes, it meets IEC 60947-7-1 compliance.
Will it handle different wire sizes?
It accommodates wire sizes from 30AWG to 12AWG efficiently.
How many levels does this terminal block have?
It features two levels with a total of four connection points.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Related links
- Weidmuller 9528080000 W Series Blue Double-Level, Screw Termination
- Weidmuller 1041680000 W Series Blue Double-Level, Screw Termination
- Phoenix Contact 2771094 UKKB 3 BU Series Blue Double-Level, Screw Termination
- Entrelec 1SNA125490R1500 SNA Series Blue Double-Level, Screw Termination
- Weidmuller 1041180000 W Series Blue Double-Level, Screw Termination
- Weidmuller 8731640000 WTR 2.5 BL Series Blue Single-Level, Screw Termination
- RS PRO Blue Double-Level, Spring Clamp Termination
- Weidmuller 1021500000 WDK Series Dark Beige Double-Level, Screw Termination
