Phoenix Contact 3004126 UK Series Fused DIN Rail Terminal Black, 1-Level Fused, Screw
- RS Stock No.:
- 733-4858
- Distrelec Article No.:
- 300-12-568
- Mfr. Part No.:
- 3004126
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$35.77
(exc. GST)
$39.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 19 January 2026
- Plus 178 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.77 |
*price indicative
- RS Stock No.:
- 733-4858
- Distrelec Article No.:
- 300-12-568
- Mfr. Part No.:
- 3004126
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| Product Type | Fused DIN Rail Terminal | |
| Sub Type | Fuse Modular | |
| Number of Positions | 1 | |
| Number of Levels | 1 | |
| Voltage | 500 V | |
| Series | UK | |
| Minimum Wire Size AWG | 26 AWG | |
| Maximum Wire Size AWG | 10 AWG | |
| Fused | Yes | |
| Pitch | 8.2mm | |
| Termination Type | Screw | |
| Terminal Block Current | 6.3A | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, cULus, CSA, IEC 60947-7-3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Product Type Fused DIN Rail Terminal | ||
Sub Type Fuse Modular | ||
Number of Positions 1 | ||
Number of Levels 1 | ||
Voltage 500 V | ||
Series UK | ||
Minimum Wire Size AWG 26 AWG | ||
Maximum Wire Size AWG 10 AWG | ||
Fused Yes | ||
Pitch 8.2mm | ||
Termination Type Screw | ||
Terminal Block Current 6.3A | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, cULus, CSA, IEC 60947-7-3 | ||
Phoenix Contact Fused DIN Rail Terminal, 6.3A Current Rating, 8.2mm Pitch - UK 5-HESILED 24 - 3004126
Use this fused DIN rail terminal block from Phoenix Contact together with a cartridge fuse insert to protect your PCB against harmful power spikes. It stops overcurrent in its tracks, so helps to keep equipment free from damage.
For convenience, the unit accepts three different fuse size inserts, so you can choose the current rating that best suits your application's needs. To make fuse identification a breeze, there's plenty of space for surface labelling. The terminal is made from PA plastic that acts as an insulator to protect you against electric shocks. This material is also durable enough to handle bumps and bashes in an industrial workplace.
A product like this is commonly used for the protection of relays and sensors. It's a reliable choice for heating and air-conditioning controls as well as building management systems. As it's flame-retardant, there's no chance of this terminal catching alight in the event of a fire.
Features & Benefits
• Clips onto a DIN rail for quick and tool-free installation
• Screw terminals hold wires securely, so there's no need for regular re-tightening
• Accepts various conductors ranging in size between 26 and 10AWG
Related links
- Phoenix Contact 3001938 UK 6-FSI/C-LED24 Series Black Screw Termination, Fused
- Phoenix Contact 3005170 UK 10-DREHSILA 250 (5X20) Series Black Screw Termination, Fused
- Phoenix Contact 3005138 UK 10-DREHSILED 24 (5X20) Series Black Screw Termination, Fused
- Phoenix Contact 3118203 UK 6-FSI/C Series Black Screw Termination, Fused
- Phoenix Contact 0920083 USIG Series Black Screw Termination, Fused
- Phoenix Contact 3004142 UK5-HESILA 250 Series Black Screw Termination, Fused
- Phoenix Contact 3046401 UT 6-HESI (6.3X32) Series Black Screw Termination, Fused
- Phoenix Contact 3048603 UK 10.3-CC HESI N 3POL Series Black Screw Termination
