Phoenix Contact UK 10-DREHSILED 24 (5X20) Series Black Fused DIN Rail Terminal, Single-Level, Screw Termination, Fused
- RS Stock No.:
- 776-7993
- Mfr. Part No.:
- 3005138
- Brand:
- Phoenix Contact
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$60.172
(exc. GST)
$66.189
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $60.172 | $300.86 |
*price indicative
- RS Stock No.:
- 776-7993
- Mfr. Part No.:
- 3005138
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
TB Series
TB Series
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Single |
Series | UK 10-DREHSILED 24 (5X20) |
American Wire Gauge | 20 → 6AWG |
Termination Method | Screw |
Fused | Yes |
Current Rating | 10A |
Voltage Rating | 800 V |
Model Number | UK 10-DREHSILED 24 (5X20) |
Related links
- Phoenix Contact UK 10-DREHSILED 60 (5X20) Series Black Fused DIN...
- Phoenix Contact UK 10-DREHSILA 250 (5X20) Series Black Fused DIN...
- Phoenix Contact UK 10-DREHSILED 24(6.3X32) Series Black Modular...
- Phoenix Contact UK 10-DREHSILED 12(5X20) Series Black Modular...
- Phoenix Contact UK 10-DREHSI-EX (5X20) Series Black Fused DIN Rail...
- Phoenix Contact UK 10 3-HESI A Series Black Fused DIN Rail...
- Phoenix Contact UK Series Black Fused DIN Rail Terminal,...
- Phoenix Contact UK 6-FSI/C Series Black Fused DIN Rail Terminal,...