- RS Stock No.:
- 858-0557
- Mfr. Part No.:
- 3118096
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 28/06/2024
Price (ex. GST) 1 Box of 50
$481.68
(exc. GST)
$529.85
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $481.68 | $9.634 |
*price indicative |
- RS Stock No.:
- 858-0557
- Mfr. Part No.:
- 3118096
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
Fuse terminal block for cartridge fuse inserts 5 x 20 and 5 x 25, cross section: 0.2 - 4 mm², width: 8.2 mm, color: blue
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | 1 |
Series | UK |
Termination Method | Screw |
Fused | Yes |
Voltage Rating | 400 V |
Current Rating | 6.3A |
Model Number | UK-SI BU |
Related links
- Fused Spurs
- RS PRO Black Fused DIN Rail Terminal Screw Termination, Fused
- RS PRO Grey Fused DIN Rail Terminal Screw Termination, Fused
- Entrelec SNK Series Grey Fused DIN Rail Terminal Screw Termination, Fused
- Siemens 5ST Series Fused DIN Rail Terminal Fused
- Entrelec M Series Grey Fused DIN Rail Terminal Screw Termination, Fused
- Phoenix Contact PT Series Black Fused DIN Rail Terminal Fused
- Phoenix Contact Clipline Series Fused DIN Rail Terminal Fused