Phoenix Contact UK 10 N-PE/N Series Green/Yellow/Blue Fused DIN Rail Terminal, Single-Level, Screw Termination, Fused
- RS Stock No.:
- 776-8289
- Mfr. Part No.:
- 3024740
- Brand:
- Phoenix Contact
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$40.83
(exc. GST)
$44.91
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $40.83 | $204.15 |
*price indicative
- RS Stock No.:
- 776-8289
- Mfr. Part No.:
- 3024740
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
TB Series
TB Series
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow/Blue |
Number of Levels | Single |
Series | UK 10 N-PE/N |
American Wire Gauge | 20 → 6AWG |
Termination Method | Screw |
Fused | Yes |
Current Rating | 76A |
Voltage Rating | 250 V |
Model Number | UK 10 N-PE/N |
Related links
- Phoenix Contact UK 6 N-PE/N Series Green/Yellow/Blue Earth...
- Phoenix Contact UK 10-DREHSILA 250 (5X20) Series Black Fused DIN...
- Phoenix Contact UK 10-DREHSILED 24 (5X20) Series Black Fused DIN...
- Phoenix Contact UK 10 3-HESI A Series Black Fused DIN Rail...
- Phoenix Contact UK 10-TWIN BU Series Blue Fused DIN Rail Terminal,...
- Phoenix Contact UK Series Black Fused DIN Rail Terminal,...
- Phoenix Contact UK 6-FSI/C Series Black Fused DIN Rail Terminal,...
- Phoenix Contact UK 6-FSI/C-LED24 Series Black Fused DIN Rail...