Weidmuller WSI Series Beige Fused DIN Rail Terminal, Single-Level, Screw Termination, Fused
- RS Stock No.:
- 235-5368
- Mfr. Part No.:
- 1014100000
- Brand:
- Weidmüller
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$25.18
(exc. GST)
$27.70
(inc. GST)
Units | Per unit |
---|---|
1 + | $25.18 |
- RS Stock No.:
- 235-5368
- Mfr. Part No.:
- 1014100000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Fused LED
This Weidmüller Fuse terminal is available in two different types, Fuse terminal with pivoting retaining lever and Fuse terminal with plug in SIHA fuse holder. The fuse holder is opened lever style and the fuse is shrouded when installed,Single LED indicates fuse failure
Note
The voltage and current ratings are to VDE ratings.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Single |
Series | WSI |
American Wire Gauge | 20 → 8AWG |
Termination Method | Screw |
Fused | Yes |
Voltage Rating | 500 V |
Current Rating | 6.3A |
Pitch | 13mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Related links
- Weidmuller WSI Series Beige Fused DIN Rail Terminal, 2.5mm²,...
- Weidmuller WSI Series Dark Beige Fused DIN Rail Terminal, 6mm²,...
- Weidmuller WSI Series Brown Fused DIN Rail Terminal, Single-Level,...
- Weidmuller ASK Series Beige Fused DIN Rail Terminal, Single-Level,...
- Weidmuller W Series Beige Fused DIN Rail Terminal, Single-Level,...
- Weidmuller WTR Series Beige Fused DIN Rail Terminal, Single-Level,...
- Weidmuller W Series Beige Fused DIN Rail Terminal, Single-Level,...
- Weidmuller W Series Beige Fused DIN Rail Terminal, 6mm²,...