Phoenix Contact 3005170 UK 10-DREHSILA 250 (5X20) Series Black, Single-Level, Screw Termination, Fused

Subtotal (1 pack of 5 units)*

$251.42

(exc. GST)

$276.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$50.284$251.42

*price indicative

RS Stock No.:
776-8261
Mfr. Part No.:
3005170
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Black

Number of Levels

Single

American Wire Gauge

20 → 6AWG

Series

UK 10-DREHSILA 250 (5X20)

Voltage Rating

800 V

Termination Method

Screw

Fused

Yes

Current Rating

10A

Pitch

12mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

EAC

Model Number

UK 10-DREHSILA 250 (5X20)

COO (Country of Origin):
PL

Phoenix Contact Fused DIN Rail Terminal, 2.43W Maximum Power Dissipation, M4 Thread - UK 10-DREHSILA 250 (5X20) - 3005170


Safely link wires to your industrial equipment with this fused DIN rail terminal from Phoenix Contact. Its metal contacts carry signals to your circuits without exposing you to live parts, keeping electrical hazards at bay. The unit's integrated fuse cuts the power supply to your device in the event of a short circuit or overload. This protects your appliances from potential problems and reduces the risk of fire outbreaks.
Thanks to its PA housing, this component withstands wear and impact to deliver long-term service, even in the harsh conditions you'd expect in heavy engineering or transportation applications. Its M4 screw threads make it easy for you to connect cables to it, saving time and trouble. As it accommodates wire sizes ranging from 20 to 6AWG, this is a versatile piece of kit. A tightening torque of between 1.5 and 1.8Nm means securing leads is hassle-free.

Features & Benefits


• Handles demanding settings safely thanks to an operating temperature range between -60°C and +105°C
• UL 94-V2 rating shows it stops burning in 60 seconds or less in the event of a fire


TB Series

Related links