WAGO TOPJOB S Series DIN Rail Terminal Block Grey, 2.5 mm², 1-Level, Cage Clamp

This image is representative of the product range

Subtotal (1 box of 5 units)*

$179.41

(exc. GST)

$197.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$179.41$35.882

*price indicative

RS Stock No.:
278-8107
Mfr. Part No.:
2002-1211/1000-411
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

DIN Rail Terminal Block

Colour

Grey

Number of Levels

1

Number of Positions

2

Series

TOPJOB S

Minimum Wire Size AWG

22 AWG

Cable CSA

2.5 mm²

Maximum Wire Size AWG

12 AWG

Minimum Operating Temperature

-60°C

Termination Type

Cage Clamp

Hazardous Area Certification

No

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN
The WAGO Component terminal block is available with two conductor and diode. It is available in grey colour. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.

RoHS compliant

0.151 MJ fire load

DIN 35 rail mounting

V0 flammability class per UL94

Related links