WAGO 2001-1311/1000-411 TOPJOB S Series DIN Rail Terminal Block Grey, 1.5 mm², 1-Level, Cage Clamp
- RS Stock No.:
- 278-8048
- Mfr. Part No.:
- 2001-1311/1000-411
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 100 units)*
$2,071.95
(exc. GST)
$2,279.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,071.95 | $20.72 |
*price indicative
- RS Stock No.:
- 278-8048
- Mfr. Part No.:
- 2001-1311/1000-411
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Product Type | DIN Rail Terminal Block | |
| Number of Levels | 1 | |
| Number of Positions | 3 | |
| Series | TOPJOB S | |
| Cable CSA | 1.5 mm² | |
| Minimum Wire Size AWG | 22 AWG | |
| Maximum Wire Size AWG | 14 AWG | |
| Terminal Block Current | 15A | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Cage Clamp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Product Type DIN Rail Terminal Block | ||
Number of Levels 1 | ||
Number of Positions 3 | ||
Series TOPJOB S | ||
Cable CSA 1.5 mm² | ||
Minimum Wire Size AWG 22 AWG | ||
Maximum Wire Size AWG 14 AWG | ||
Terminal Block Current 15A | ||
Minimum Operating Temperature -60°C | ||
Termination Type Cage Clamp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The WAGO Component Terminal Block is available with three conductor and diode. This Terminal Block is available in grey colour with push in cage clamp connection technology. The insulation of this product is MADE from polyamide material.
RoHS compliant
0.128 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Related links
- WAGO 2001-1311/1000-411 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
- WAGO 2001-1311/1000-410 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
- WAGO 2001-1411/1000-411 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
- WAGO 2001-1211/1000-411 TOPJOB S Series Grey 1-Level ATEX IECEx
- WAGO 2002-1311/1000-411 TOPJOB S Series Grey 1-Level, Push In Termination
- WAGO 2001-1321/1000-413 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
- WAGO 2001-1411/1000-410 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
- WAGO 2001-1421/1000-413 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
