WAGO 2001-1411/1000-411 TOPJOB S Series DIN Rail Terminal Block Grey, 1.5 mm², 1-Level, Cage Clamp
- RS Stock No.:
- 278-8067
- Mfr. Part No.:
- 2001-1411/1000-411
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 100 units)*
$1,163.69
(exc. GST)
$1,280.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,163.69 | $11.637 |
*price indicative
- RS Stock No.:
- 278-8067
- Mfr. Part No.:
- 2001-1411/1000-411
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Product Type | DIN Rail Terminal Block | |
| Number of Positions | 4 | |
| Number of Levels | 1 | |
| Series | TOPJOB S | |
| Cable CSA | 1.5 mm² | |
| Minimum Wire Size AWG | 22 AWG | |
| Maximum Wire Size AWG | 14 AWG | |
| Termination Type | Cage Clamp | |
| Terminal Block Current | 15A | |
| Minimum Operating Temperature | -60°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Product Type DIN Rail Terminal Block | ||
Number of Positions 4 | ||
Number of Levels 1 | ||
Series TOPJOB S | ||
Cable CSA 1.5 mm² | ||
Minimum Wire Size AWG 22 AWG | ||
Maximum Wire Size AWG 14 AWG | ||
Termination Type Cage Clamp | ||
Terminal Block Current 15A | ||
Minimum Operating Temperature -60°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The WAGO Component terminal block is available with four conductor and diode. This terminal block is available in grey colour with push in cage clamp connection technology. The insulation of this product is made from polyamide material.
RoHS compliant
0.15 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Related links
- WAGO 2001-1411/1000-411 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
- WAGO 2001-1411/1000-410 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
- WAGO 2001-1311/1000-411 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
- WAGO 2001-1211/1000-411 TOPJOB S Series Grey 1-Level ATEX IECEx
- WAGO 2002-1411/1000-411 TOPJOB S Series Grey 1-Level, Push In Termination
- WAGO 2001-1321/1000-413 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
- WAGO 2001-1421/1000-413 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
- WAGO 2001-1311/1000-410 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
