WAGO TOPJOB S Series DIN Rail Terminal Block Grey, 1.5 mm², 1-Level, Cage Clamp, ATEX, EAC Ex, IECEx
- RS Stock No.:
- 278-8035
- Mfr. Part No.:
- 2001-1211/1000-411
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 10 units)*
$145.01
(exc. GST)
$159.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $145.01 | $14.501 |
*price indicative
- RS Stock No.:
- 278-8035
- Mfr. Part No.:
- 2001-1211/1000-411
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Product Type | DIN Rail Terminal Block | |
| Number of Levels | 1 | |
| Number of Positions | 2 | |
| Series | TOPJOB S | |
| Cable CSA | 1.5 mm² | |
| Minimum Wire Size AWG | 22 AWG | |
| Maximum Wire Size AWG | 14 AWG | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -60°C | |
| Hazardous Area Certification | ATEX, EAC Ex, IECEx | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Product Type DIN Rail Terminal Block | ||
Number of Levels 1 | ||
Number of Positions 2 | ||
Series TOPJOB S | ||
Cable CSA 1.5 mm² | ||
Minimum Wire Size AWG 22 AWG | ||
Maximum Wire Size AWG 14 AWG | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -60°C | ||
Hazardous Area Certification ATEX, EAC Ex, IECEx | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The WAGO Component terminal block is available with two conductor and diode. It is available in grey colour. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.108 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Related links
- WAGO 2001-1211/1000-411 TOPJOB S Series DIN Rail Terminal Block Grey 1-Level ATEX IECEx
- WAGO TOPJOB S Series DIN Rail Terminal Block Grey 1-Level ATEX IECEx
- WAGO 2001-1211/1000-410 TOPJOB S Series DIN Rail Terminal Block Grey 1-Level EAC Ex IECEx
- WAGO TOPJOB S Series DIN Rail Terminal Block Red 1-Level ATEX IECEx
- WAGO TOPJOB S Series DIN Rail Terminal Block Yellow 1-Level ATEX IECEx
- WAGO TOPJOB S Series DIN Rail Terminal Block Blue 1-Level ATEX IECEx
- WAGO TOPJOB S Series DIN Rail Terminal Block Orange 1-Level ATEX IECEx
- WAGO TOPJOB S Series DIN Rail Terminal Block Black 1-Level ATEX IECEx
