WAGO 2002-1211/1000-411 TOPJOB S Series Grey, 2.5mm², 1-Level, Push-In Cage Clamp Termination

Subtotal (1 box of 100 units)*

$1,964.67

(exc. GST)

$2,161.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,964.67$19.647

*price indicative

RS Stock No.:
278-8105
Mfr. Part No.:
2002-1211/1000-411
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey

Number of Levels

1

American Wire Gauge

22 → 12AWG

Series

TOPJOB S

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

COO (Country of Origin):
CN
The WAGO Component terminal block is available with two conductor and diode. It is available in grey colour. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.

RoHS compliant
0.151 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94

Related links