WAGO 2002-2211/1000-411 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination

Subtotal (1 box of 50 units)*

$963.35

(exc. GST)

$1,059.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$963.35$19.267

*price indicative

RS Stock No.:
278-8249
Mfr. Part No.:
2002-2211/1000-411
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey

Number of Levels

2

American Wire Gauge

14AWG

Series

TOPJOB S

Termination Method

Push In

Cable CSA

2.5mm²

COO (Country of Origin):
DE
The WAGO Component terminal block is available with double deck and diodes. This terminal block is available in grey colour with push in cage clamp connection technology. The insulation of this product is made from polyamide material.

RoHS compliant
0.222 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94

Related links