WAGO 2001-1211/1000-411 TOPJOB S Series DIN Rail Terminal Block Grey, 1.5 mm², 1-Level, Cage Clamp, ATEX, EAC Ex, IECEx

This image is representative of the product range

Subtotal (1 box of 100 units)*

$1,081.94

(exc. GST)

$1,190.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,081.94$10.819

*price indicative

RS Stock No.:
278-8034
Mfr. Part No.:
2001-1211/1000-411
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

DIN Rail Terminal Block

Colour

Grey

Number of Positions

2

Number of Levels

1

Series

TOPJOB S

Minimum Wire Size AWG

22 AWG

Cable CSA

1.5 mm²

Maximum Wire Size AWG

14 AWG

Minimum Operating Temperature

-60°C

Termination Type

Cage Clamp

Hazardous Area Certification

ATEX, EAC Ex, IECEx

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN
The WAGO Component terminal block is available with two conductor and diode. It is available in grey colour. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.

RoHS compliant

0.108 MJ fire load

DIN 35 rail mounting

V0 flammability class per UL94

Related links