Recently searched

    Phoenix Contact 1086506 UBAL Series Blue, 240mm², Single-Level, Screw Termination

    Phoenix Contact 1086506 UBAL Series Blue, 240mm², Single-Level, Screw Termination
    1 / 2

    Subtotal (1 pack of 5 units)**

    $382.57

    (exc. GST)

    $420.83

    (inc. GST)

    Add to Basket
    Select or type quantity
    5 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 +$76.514$382.57

    **price indicative

    RS Stock No.:
    226-4326
    Mfr. Part No.:
    1086506
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Colour

    Blue

    Number of Levels

    Single

    Series

    UBAL

    American Wire Gauge

    500AWG

    Termination Method

    Screw

    Cable CSA

    240mm²

    Fused

    No

    Current Rating

    310A

    Voltage Rating

    1 kV

    Related links