Recently searched

    Phoenix Contact 1086509 UBAL Series Brown, 240mm², Single-Level, Screw Termination

    Subtotal (1 pack of 5 units)**

    $334.54

    (exc. GST)

    $367.995

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 06/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 +$66.908$334.54

    **price indicative

    RS Stock No.:
    226-4329
    Mfr. Part No.:
    1086509
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Colour

    Brown

    Number of Levels

    Single

    American Wire Gauge

    500AWG

    Voltage Rating

    1 kV

    Series

    UBAL

    Termination Method

    Screw

    Cable CSA

    240mm²

    Fused

    No

    Current Rating

    310A

    Related links