Phoenix Contact 1086499 UBAL Series Blue, 150mm², Single-Level, Screw Termination
- RS Stock No.:
- 226-4321
- Mfr. Part No.:
- 1086499
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)**
$511.29
(exc. GST)
$562.42
(inc. GST)
On back order for despatch 04/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 + | $51.129 | $511.29 |
**price indicative
- RS Stock No.:
- 226-4321
- Mfr. Part No.:
- 1086499
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Blue | |
Number of Levels | Single | |
American Wire Gauge | 300AWG | |
Series | UBAL | |
Termination Method | Screw | |
Cable CSA | 150mm² | |
Fused | No | |
Voltage Rating | 1 kV | |
Current Rating | 290A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
American Wire Gauge 300AWG | ||
Series UBAL | ||
Termination Method Screw | ||
Cable CSA 150mm² | ||
Fused No | ||
Voltage Rating 1 kV | ||
Current Rating 290A | ||
Related links
- Phoenix Contact 1086504 UBAL Series Yellow Single-Level, Screw Termination
- Phoenix Contact 1086501 UBAL Series Green Single-Level, Screw Termination
- Phoenix Contact 1086503 UBAL Series Brown Single-Level, Screw Termination
- Phoenix Contact 1086506 UBAL Series Blue Single-Level, Screw Termination
- Phoenix Contact 1086466 UBAL Series Blue Single-Level, Screw Termination
- Phoenix Contact 1086502 UBAL 150 BK Series Black Single-Level, Screw Termination
- Siemens 8WH1000-0AS01 8WH Series Blue 1-Level CSA
- Weidmuller 1019700000 W Series Green 35 → 150mm² Screw Termination