Recently searched

    Phoenix Contact 1086507 UBAL Series Green, 240mm², Single-Level, Screw Termination

    Subtotal (1 pack of 5 units)**

    $334.54

    (exc. GST)

    $368.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 25/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 +$66.908$334.54

    **price indicative

    RS Stock No.:
    226-4327
    Mfr. Part No.:
    1086507
    Brand:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Colour

    Green

    Number of Levels

    Single

    Series

    UBAL

    American Wire Gauge

    500AWG

    Termination Method

    Screw

    Cable CSA

    240mm²

    Fused

    No

    Current Rating

    310A

    Voltage Rating

    1 kV

    Related links