Phoenix Contact UBAL Series Brown DIN Rail Terminal Block, 95mm², Single-Level, Screw Termination
- RS Stock No.:
- 226-4319
- Mfr. Part No.:
- 1086479
- Brand:
- Phoenix Contact
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$53.725
(exc. GST)
$59.097
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $53.725 | $537.25 |
*price indicative
- RS Stock No.:
- 226-4319
- Mfr. Part No.:
- 1086479
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- EE
Product Details
The Phoenix Contact High-current terminal block comes with a cross sectional area of 95 mm² and wire size of 4/0 AWG. This terminal block works with a voltage rating of 1000 volts and current rating of 220 A. This block has a Brown finishing.
Screw termination method
1 number of connection levels
1 number of connection levels
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Number of Levels | Single |
Series | UBAL |
American Wire Gauge | 4AWG |
Termination Method | Screw |
Cable CSA | 95mm² |
Fused | No |
Current Rating | 220A |
Voltage Rating | 1 kV |
Related links
- Phoenix Contact UBAL Series Brown DIN Rail Terminal Block, 240mm²,...
- Phoenix Contact UBAL Series Brown DIN Rail Terminal Block, 50mm²,...
- Phoenix Contact UBAL Series Brown DIN Rail Terminal Block, 150mm²,...
- Phoenix Contact UBAL Series Green DIN Rail Terminal Block, 95mm²,...
- Phoenix Contact UBAL Series Black DIN Rail Terminal Block, 95mm²,...
- Phoenix Contact UBAL Series Yellow DIN Rail Terminal Block, 95mm²,...
- Weidmuller WDU Series Brown Feed Through Terminal Block, 95mm²,...
- Weidmuller WDU Series Brown Feed Through Terminal Block, 95mm²,...