Phoenix Contact 1086470 UBAL Series Brown, 50mm², Single-Level, Screw Termination
- RS Stock No.:
- 226-4314
- Mfr. Part No.:
- 1086470
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)**
$519.28
(exc. GST)
$571.20
(inc. GST)
On back order for despatch 14/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
20 + | $25.964 | $519.28 |
**price indicative
- RS Stock No.:
- 226-4314
- Mfr. Part No.:
- 1086470
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Brown | |
Number of Levels | Single | |
Series | UBAL | |
Voltage Rating | 1 kV | |
American Wire Gauge | 1/0AWG | |
Termination Method | Screw | |
Cable CSA | 50mm² | |
Fused | No | |
Current Rating | 145A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Brown | ||
Number of Levels Single | ||
Series UBAL | ||
Voltage Rating 1 kV | ||
American Wire Gauge 1/0AWG | ||
Termination Method Screw | ||
Cable CSA 50mm² | ||
Fused No | ||
Current Rating 145A | ||
Related links
- Phoenix Contact 1086468 UBAL Series Green Single-Level, Screw Termination
- Phoenix Contact 1086509 UBAL Series Brown Single-Level, Screw Termination
- Phoenix Contact 1086503 UBAL Series Brown Single-Level, Screw Termination
- Phoenix Contact 1086479 UBAL Series Brown Single-Level, Screw Termination
- Phoenix Contact 1086471 UBAL Series Yellow Single-Level, Screw Termination
- Phoenix Contact 1086466 UBAL Series Blue Single-Level, Screw Termination
- Phoenix Contact 1086469 UBAL 50 BK Series Black Single-Level, Screw Termination
- Weidmüller 2502560000 WPD Series Brown 1-Level ATEX, IECEx