Phoenix Contact 3211886 PTTB 4-HESI (5X20) Series Fuse Modular Terminal Block Black, 2-Level, Push-in
- RS Stock No.:
- 136-3243
- Mfr. Part No.:
- 3211886
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $27.86
View bulk pricing optionsSubtotal (1 box of 50 units)*
$633.48
(exc. GST)
$696.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $633.48 | $12.67 | - |
| 2 - 3 | $619.55 | $12.391 | $27.86 |
| 4 + | $606.24 | $12.125 | $108.96 |
*price indicative
- RS Stock No.:
- 136-3243
- Mfr. Part No.:
- 3211886
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| Product Type | Fuse Modular Terminal Block | |
| Number of Levels | 2 | |
| Number of Positions | 4 | |
| Voltage | 500V | |
| Series | PTTB 4-HESI (5X20) | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Fused | No | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Push-in | |
| Terminal Block Current | 6.3A | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Product Type Fuse Modular Terminal Block | ||
Number of Levels 2 | ||
Number of Positions 4 | ||
Voltage 500V | ||
Series PTTB 4-HESI (5X20) | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Fused No | ||
Minimum Operating Temperature -60°C | ||
Termination Type Push-in | ||
Terminal Block Current 6.3A | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- PL
Phoenix Contact Fuse Din Rail Terminal, 24 to 10AWG, 500 V Voltage Rating - PTTB 4-HESI (5X20) - 3211886
This four-way Terminal Block from Phoenix Contact is built to a rugged design with a front connection that enables wiring in a tight space. It's part of the CLIPLINE complete system and comes with push-in connections that allow for quick and easy wiring without the need for tools. The connectors will accept ferrules or solid conductors sized 24 to 10AWG, making this Block a versatile addition to your setup.
Thanks to integrated labelling areas on every Terminal point, it's simple to monitor your system. The unit is also fitted with a second test connection in addition to the testing facility in the double-function shaft to help you maintain smooth operation. A glass and ceramic G / 5 x 20 fuse guards against short circuits.
• Flammability rating of UL94 V0 means it's self-extinguishing in the event of a fire
• Polyamide insulating material offers good dielectric strength for safe operation
• Complies with IEC 60947-7-3:2009 standards for safe connection of fuse Terminal blocks
• Contains no hazardous substances above threshold values
PTTB Double Level Terminal Blocks
Compact design for maximum space saving
Integrated labelling areas on every Terminal point
Optional, large labelling option using STP ... double marker carriers
Link the levels to the FBS ...-PV bridges
PTTB / PTTBS Double Level Terminal Blocks
Related links
- Phoenix Contact PTTB 4-HESI (5X20) Series Fuse Modular Terminal Block Black Push-in
- Phoenix Contact 3007204 UKK 5-HESI (5X20) Series Fuse Modular Terminal Block Black Screw
- Phoenix Contact 3214320 UT 4-PE/L/HESI (5X20) Series Fuse Modular Terminal Block Black Screw
- Phoenix Contact 3211892 PTTB 4-HESILED 250 (5X20) Series Fuse Modular Terminal Block Black Push-in
- Phoenix Contact PTTB 4-HESILED 250 (5X20) Series Fuse Modular Terminal Block Black Push-in
- Phoenix Contact 3214325 UT 4-L/HESI (5X20) Series Fuse Modular Terminal Block Black 2-Level Fused IECEx,
- Phoenix Contact 3211861 PT 4-HESI (5X20) Series Fuse Modular Terminal Block Black Push-in
- Phoenix Contact 3046032 UT 4-HESI (5X20) Series Fuse Modular Terminal Block Black 1-Level Fused ATEX
