Phoenix Contact 3214320 UT 4-PE/L/HESI (5X20) Series Black, Double-Level, Screw Termination, Fused
- RS Stock No.:
- 866-6850
- Mfr. Part No.:
- 3214320
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$32.93
(exc. GST)
$36.22
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $32.93 |
*price indicative
- RS Stock No.:
- 866-6850
- Mfr. Part No.:
- 3214320
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| Number of Levels | Double | |
| American Wire Gauge | 26 → 10AWG | |
| Series | UT 4-PE/L/HESI (5X20) | |
| Voltage Rating | 500 V | |
| Termination Method | Screw | |
| Fused | Yes | |
| Current Rating | 28A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +130°C | |
| Model Number | UT 4-PE/L/HESI (5X20) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Number of Levels Double | ||
American Wire Gauge 26 → 10AWG | ||
Series UT 4-PE/L/HESI (5X20) | ||
Voltage Rating 500 V | ||
Termination Method Screw | ||
Fused Yes | ||
Current Rating 28A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
Model Number UT 4-PE/L/HESI (5X20) | ||
- COO (Country of Origin):
- PL
Phoenix Contact UT 4-PE/L/HESI (5X20) Series Fused DIN Rail Terminal, 28A - 3214320
This fused DIN rail terminal provides safe connections for environments requiring robust electrical management and protection. With a current rating of 28A and a voltage rating of 500V, it ensures operational integrity across a wide temperature range.
Features & Benefits
• Supports screw termination for secure and stable connections
• Accommodates cable sizes up to 4mm² for versatile applications
• Dual-level design optimises rail space efficiency
• ATEX certification ensures compliance in hazardous areas
• Incorporates fuses to protect against overcurrent situations
• Accommodates cable sizes up to 4mm² for versatile applications
• Dual-level design optimises rail space efficiency
• ATEX certification ensures compliance in hazardous areas
• Incorporates fuses to protect against overcurrent situations
Applications
• Used in control panels needing fused protection
• Employed in automation systems requiring dependable connections
• Suitable for installation in hazardous environments
• Employed in automation systems requiring dependable connections
• Suitable for installation in hazardous environments
Is it compatible with modular DIN rail systems?
Yes, it fits standard modular DIN rail systems seamlessly.
What is the installation procedure for this terminal?
It requires mounting on a compatible DIN rail followed by connecting wires using the screw method.
Can it operate in fluctuating temperature conditions?
Yes, it is rated for use in extreme temperatures from -60 to 110°C.
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact 3214325 UT 4-L/HESI (5X20) Series Black Double-Level Fused Ex, IECEx
- Phoenix Contact 3214322 UT 4-PE/L/HESILED 60 (5X20) Series Black Screw Termination, Fused
- Phoenix Contact 3214323 UT 4-PE/L/HESILED 250 (5X20) Series Black Screw Termination, Fused
- Phoenix Contact 3214321 UT 4-PE/L/HESILED 24 (5X20) Series Black Triple-Level Fused
- Phoenix Contact 3046032 UT 4-HESI (5X20) Series Black Single-Level Fused
- Phoenix Contact 3007204 UKK 5-HESI (5X20) Series Black Screw Termination
- Phoenix Contact 3070079 UT 4-PE/HESI LA 250 (5X20) Series Black Screw Termination
- Phoenix Contact 3070066 UT 4-PE/HESI LED 60 (5X20) Series Black Single-Level, Screw Termination
