Phoenix Contact UKK 5-HESILED 24 (5X20) 1MA Series Black Fused DIN Rail Terminal, 0.2 → 4mm², Double-Level,
- RS Stock No.:
- 857-4912
- Mfr. Part No.:
- 3049000
- Brand:
- Phoenix Contact
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 50
$3,384.58
(exc. GST)
$3,723.04
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $3,384.58 | $67.692 |
*price indicative
- RS Stock No.:
- 857-4912
- Mfr. Part No.:
- 3049000
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Fuse modular terminal block, fuse type: Glass / ceramics / ..., connection method: Screw connection, cross section: 0.2 mm²- 4 mm², AWG: 24 - 12, nominal current: 6.3 A, nom. voltage: 24 V, width: 8.2 mm, fuse type: G / 5 x 20, mounting type: NS 35/7,5, NS 35/15, NS 32, color: black
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Double |
Series | UKK 5-HESILED 24 (5X20) 1MA |
Termination Method | Screw |
Cable CSA | 0.2 → 4mm² |
Fused | Yes |
Voltage Rating | 400 V |
Current Rating | 6.3A |
Model Number | UKK 5-HESILED 24 (5X20) 1MA |
Related links
- Phoenix Contact PTTB 4-HESILED 24 (5X20) Series Black DIN Rail...
- Phoenix Contact UKK 5-HESILED 24 (6.3X32) Series Black Non-Fused...
- Phoenix Contact PT 4-HESILED 24 (5X20) Series Black Fused DIN Rail...
- Phoenix Contact UKK 5-DIO/U-O Series Grey DIN Rail Terminal Block,...
- Phoenix Contact UKK 5-MTK-P/P Series Grey Knife Disconnect...
- Phoenix Contact UT 4-PE/L/HESILED 24 (5X20) Series Black Fused DIN...
- Phoenix Contact UKK 5-HESILED 24 Series Black Fuse Terminal Block,...
- Phoenix Contact UKK 5-HESI (5X20) Series Black Non-Fused DIN Rail...