Omron XW5TS40221 XW5T Series DIN Rail Terminal Block Grey, 4mm², 1-Level, Screw
- RS Stock No.:
- 123-7900
- Mfr. Part No.:
- XW5TS40221
- Brand:
- Omron
Subtotal (1 pack of 10 units)*
$46.91
(exc. GST)
$51.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 120 left, ready to ship from another location
- Final 10 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.691 | $46.91 |
*price indicative
- RS Stock No.:
- 123-7900
- Mfr. Part No.:
- XW5TS40221
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Grey | |
| Sub Type | Feed Through | |
| Number of Levels | 1 | |
| Voltage | 500V | |
| Series | XW5T | |
| Minimum Wire Size AWG | 20AWG | |
| Cable CSA | 4mm² | |
| Fused | No | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Terminal Block Current | 32A | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, IEC60947-7-1, CSA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type DIN Rail Terminal Block | ||
Colour Grey | ||
Sub Type Feed Through | ||
Number of Levels 1 | ||
Voltage 500V | ||
Series XW5T | ||
Minimum Wire Size AWG 20AWG | ||
Cable CSA 4mm² | ||
Fused No | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Terminal Block Current 32A | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, IEC60947-7-1, CSA | ||
DIN Rail Screw Terminal- XW5T-S & XW5G-S Series
DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. The XW5G series terminal blocks are easy to install and wires are held firmly and securely in place.
Features and Benefits
• Slim 3.5 mm width
• Wires held with screws
• Light insertion force and strong holding strength for less wiring work and high reliability
• Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
• 1 or 2 tier models available
DIN Rail Terminal Blocks
Related links
- Omron XW5TS40112 XW5T Series DIN Rail Terminal Block Grey 2-Level, Screw
- Omron XW5TS40111BL XW5T Series DIN Rail Terminal Block Blue 1-Level, Screw
- Omron XW5TS40221BL XW5T Series DIN Rail Terminal Block Blue 1-Level, Screw
- Omron XW5TS60111 XW5T Series DIN Rail Terminal Block Grey 1-Level, Screw
- Omron XW5TS35111 XW5T Series DIN Rail Terminal Block Grey 1-Level, Screw
- Omron XW5TS16111 XW5T Series DIN Rail Terminal Block Grey 4 mm² Screw
- Omron XW5TS25112 XW5T Series DIN Rail Terminal Block Grey 2-Level, Screw
- Omron XW5GS40221 XW5G Series DIN Rail Terminal Block Grey 1-Level, Screw
