Omron XW5TS40112 XW5T Series DIN Rail Terminal Block Grey, 4mm², 2-Level, Screw

Subtotal (1 pack of 10 units)*

$52.88

(exc. GST)

$58.17

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 220 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +$5.288$52.88

*price indicative

RS Stock No.:
123-7896
Mfr. Part No.:
XW5TS40112
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

DIN Rail Terminal Block

Colour

Grey

Sub Type

Feed Through

Number of Levels

2

Series

XW5T

Voltage

800V

Cable CSA

4mm²

Minimum Wire Size AWG

20AWG

Fused

No

Maximum Wire Size AWG

12AWG

Termination Type

Screw

Minimum Operating Temperature

-40°C

Terminal Block Current

32A

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Standards/Approvals

UL, CSA, IEC60947-7-1

COO (Country of Origin):
DE

DIN Rail Screw Terminal- XW5T-S & XW5G-S Series


DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. The XW5G series terminal blocks are easy to install and wires are held firmly and securely in place.

Features and Benefits


• Slim 3.5 mm width

• Wires held with screws

• Light insertion force and strong holding strength for less wiring work and high reliability

• Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals

• 1 or 2 tier models available

DIN Rail Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy