Omron XW5TS16111 XW5T Series DIN Rail Terminal Block Grey, 25mm², 4 mm², 1-Level, Screw

Subtotal (1 pack of 10 units)*

$72.02

(exc. GST)

$79.22

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 70 left, ready to ship from another location
  • Final 180 unit(s) shipping from 16 November 2026
Units
Per unit
Per Pack*
10 +$7.202$72.02

*price indicative

RS Stock No.:
123-7886
Mfr. Part No.:
XW5TS16111
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Colour

Grey

Product Type

DIN Rail Terminal Block

Sub Type

Feed Through

Number of Levels

1

Voltage

1kV

Series

XW5T

Cable CSA

25mm², 4mm²

Minimum Wire Size AWG

12AWG

Fused

No

Maximum Wire Size AWG

4AWG

Termination Type

Screw

Minimum Operating Temperature

-40°C

Terminal Block Current

85A

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Standards/Approvals

UL, CSA, IEC60947-7-1

DIN Rail Screw Terminal- XW5T-S & XW5G-S Series


DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. The XW5G series terminal blocks are easy to install and wires are held firmly and securely in place.

Features and Benefits


• Slim 3.5 mm width

• Wires held with screws

• Light insertion force and strong holding strength for less wiring work and high reliability

• Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals

• 1 or 2 tier models available

DIN Rail Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy