Omron XW5TS35111 XW5T Series DIN Rail Terminal Block Grey, 35mm², 1-Level, Screw
- RS Stock No.:
- 123-7892
- Mfr. Part No.:
- XW5TS35111
- Brand:
- Omron
Subtotal (1 pack of 10 units)*
$148.87
(exc. GST)
$163.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $14.887 | $148.87 |
*price indicative
- RS Stock No.:
- 123-7892
- Mfr. Part No.:
- XW5TS35111
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Grey | |
| Sub Type | Feed Through | |
| Number of Levels | 1 | |
| Series | XW5T | |
| Voltage | 800V | |
| Minimum Wire Size AWG | 10AWG | |
| Cable CSA | 35mm² | |
| Maximum Wire Size AWG | 1AWG | |
| Fused | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Terminal Block Current | 150A | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CSA, IEC60947-7-1 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type DIN Rail Terminal Block | ||
Colour Grey | ||
Sub Type Feed Through | ||
Number of Levels 1 | ||
Series XW5T | ||
Voltage 800V | ||
Minimum Wire Size AWG 10AWG | ||
Cable CSA 35mm² | ||
Maximum Wire Size AWG 1AWG | ||
Fused No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Terminal Block Current 150A | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CSA, IEC60947-7-1 | ||
DIN Rail Screw Terminal- XW5T-S & XW5G-S Series
DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. The XW5G series terminal blocks are easy to install and wires are held firmly and securely in place.
Features and Benefits
• Slim 3.5 mm width
• Wires held with screws
• Light insertion force and strong holding strength for less wiring work and high reliability
• Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
• 1 or 2 tier models available
DIN Rail Terminal Blocks
Related links
- Omron XW5GS35111 XW5G Series DIN Rail Terminal Block Grey 1-Level, Screw
- Phoenix Contact 3212068 PTPOWER 35 Series Component Terminal Block Grey 1-Level, Screw
- Phoenix Contact 3212064 PTPOWER 35 Series Component Terminal Block Grey 1-Level IECEx/ATEX
- Phoenix Contact 3048360 USEN 18 N Series Fuse Modular Terminal Block Grey 1-Level, Screw
- Omron XW5TS35111BL XW5T Series DIN Rail Terminal Block Blue 1-Level, Screw
- Phoenix Contact 3075870 RSC6 Series Terminal Block Grey 1-Level, Bolt
- WAGO 785-623 785 Series Disconnect Terminal Block Grey 1-Level, Cage Clamp
- Phoenix Contact 3075896 RBO 6 Series Terminal Block Grey 1-Level, Bolt
