Bulk discount available
Subtotal (1 unit)*
$22.96
(exc. GST)
$25.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $22.96 |
| 5 + | $18.91 |
*price indicative
- RS Stock No.:
- 501-910
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Beige | |
| Number of Levels | Single | |
| Voltage Rating | 1 kV | |
| Series | HSK | |
| American Wire Gauge | 10AWG | |
| Termination Method | Bolt | |
| Current Rating | 269A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Beige | ||
Number of Levels Single | ||
Voltage Rating 1 kV | ||
Series HSK | ||
American Wire Gauge 10AWG | ||
Termination Method Bolt | ||
Current Rating 269A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- DE
RS PRO Stud Terminals
RS PROs high-power stud terminals are specialised electrical connectors designed to handle large currents and high-power applications. These terminals provide a secure and reliable means of connecting cables or wires to electrical equipment, machinery, or power distribution systems. Commonly used in industrial, automotive, aerospace, and marine environments where robust electrical connections are necessary.
What Role Do Stud Terminals Play?
Overall, high-power stud terminals play a crucial role in high-power electrical applications, providing a reliable and efficient means of making secure connections and transmitting large currents safely. They are essential components in many industries where reliable power distribution is critical for operation.
Features and Benefits
- Stud Design
- M6, M8, M10, M12 Stud terminals available
- Heavy-Duty Construction
- Large Current Capacity
- Designed for mounting onto TS35 DIN Rails
- No cutting required
Applications
- Cables and wire
- Electrical equipment
- Power distribution
Supplied with
Nuts and washers
Related links
- RS PRO Beige Bolt Termination
- RS PRO Beige Screw Termination
- Weidmuller 1029700000 WFF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1780860000 WF8 Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1780850000 WF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1029300000 WFF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1029600000 WFF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1029500000 WFF Series Dark Beige Single-Level, Bolt Termination
