Recently searched

    Weidmuller 1029600000 WFF Series Dark Beige, 25 → 240mm², Single-Level, Bolt Termination

    Subtotal (1 unit)**

    $86.50

    (exc. GST)

    $95.15

    (inc. GST)

    Add to Basket
    Select or type quantity
    129 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$86.50

    **price indicative

    RS Stock No.:
    824-0149
    Distrelec Article No.:
    304-02-315
    Mfr. Part No.:
    1029600000
    Brand:
    Weidmüller
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Weidmüller

    Colour

    Dark Beige

    Number of Levels

    Single

    American Wire Gauge

    10AWG

    Series

    WFF

    Voltage Rating

    1 kV

    Termination Method

    Bolt

    Cable CSA

    25 → 240mm²

    Current Rating

    415A

    Pitch

    55.55mm

    Minimum Operating Temperature

    -50°C

    Maximum Operating Temperature

    +120°C

    Standards Met

    CE

    Model Number

    WFF 120/M12/AH

    Related links