Weidmuller 1029500000 WFF Series Dark Beige, 6 → 150mm², Single-Level, Bolt Termination
- RS Stock No.:
- 824-0130
- Distrelec Article No.:
- 304-02-314
- Mfr. Part No.:
- 1029500000
- Brand:
- Weidmüller
1 / 3
Subtotal (1 unit)**
$71.99
(exc. GST)
$79.19
(inc. GST)
90 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $71.99 |
**price indicative
- RS Stock No.:
- 824-0130
- Distrelec Article No.:
- 304-02-314
- Mfr. Part No.:
- 1029500000
- Brand:
- Weidmüller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmüller | |
Colour | Dark Beige | |
Number of Levels | Single | |
Series | WFF | |
American Wire Gauge | 10AWG | |
Termination Method | Bolt | |
Cable CSA | 6 → 150mm² | |
Current Rating | 309A | |
Voltage Rating | 1 kV | |
Pitch | 42mm | |
Minimum Operating Temperature | -50°C | |
Maximum Operating Temperature | +120°C | |
Standards Met | CE, RoHS | |
Model Number | WFF 120/AH | |
Select all | ||
---|---|---|
Brand Weidmüller | ||
Colour Dark Beige | ||
Number of Levels Single | ||
Series WFF | ||
American Wire Gauge 10AWG | ||
Termination Method Bolt | ||
Cable CSA 6 → 150mm² | ||
Current Rating 309A | ||
Voltage Rating 1 kV | ||
Pitch 42mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
Standards Met CE, RoHS | ||
Model Number WFF 120/AH | ||
Related links
- Weidmuller 1029600000 WFF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1029700000 WFF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1028600000 WFF Series Dark Beige Single-Level ATEX, IECEx
- Weidmuller 1029300000 WFF Series Dark Beige Single-Level, Bolt Termination
- Weidmüller 1049240000 WFF Series Beige 1-Level, Threaded Stud Termination
- Weidmuller 1780860000 WF8 Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1780850000 WF Series Dark Beige Single-Level, Bolt Termination
- Phoenix Contact 3244615 RBO 10-FE Series Black 6 → 150mm² Bolt Termination