Weidmuller 1780860000 WF8 Series Dark Beige, 50mm², Single-Level, Bolt Termination
- RS Stock No.:
- 458-7703
- Mfr. Part No.:
- 1780860000
- Brand:
- Weidmüller
Subtotal (1 unit)**
$25.99
(exc. GST)
$28.59
(inc. GST)
1 In AU stock for next working day delivery*
75 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $25.99 |
**price indicative
- RS Stock No.:
- 458-7703
- Mfr. Part No.:
- 1780860000
- Brand:
- Weidmüller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmüller | |
Colour | Dark Beige | |
Number of Levels | Single | |
American Wire Gauge | 14 → 0AWG | |
Series | WF8 | |
Termination Method | Bolt | |
Cable CSA | 50mm² | |
Voltage Rating | 1 kV | |
Current Rating | 150A | |
Minimum Operating Temperature | -50°C | |
Maximum Operating Temperature | +120°C | |
Standards Met | CE, CSA, UKCA, UR | |
Model Number | WF 8 | |
Select all | ||
---|---|---|
Brand Weidmüller | ||
Colour Dark Beige | ||
Number of Levels Single | ||
American Wire Gauge 14 → 0AWG | ||
Series WF8 | ||
Termination Method Bolt | ||
Cable CSA 50mm² | ||
Voltage Rating 1 kV | ||
Current Rating 150A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
Standards Met CE, CSA, UKCA, UR | ||
Model Number WF 8 | ||
Related links
- Weidmuller 1029300000 WFF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1319060000 WF 8/32 Series Dark Beige Single-Level, Screw Termination
- Weidmuller 1780850000 WF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1029600000 WFF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1028600000 WFF Series Dark Beige Single-Level ATEX, IECEx
- Weidmuller 1029500000 WFF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1029700000 WFF Series Dark Beige Single-Level, Bolt Termination
- Entrelec 1SNA115143R1200 SNA Series Grey Single-Level, Bolt Termination