CAMDENBOSS Base Element for Use with 22.5mm wide PCBs
- RS Stock No.:
- 752-7571
- Mfr. Part No.:
- CIME/M/BE2250SS/PK5
- Brand:
- CAMDENBOSS
Bulk discount available
Subtotal (1 unit)**
$10.62
(exc. GST)
$11.68
(inc. GST)
42 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $10.62 |
5 + | $10.49 |
**price indicative
- RS Stock No.:
- 752-7571
- Mfr. Part No.:
- CIME/M/BE2250SS/PK5
- Brand:
- CAMDENBOSS
Related links
- CAMDENBOSS Base Element for Use with 72mm wide PCBs
- CAMDENBOSS Foot Element for Use with 72mm wide PCBs
- CAMDENBOSS End Cover for Use with 72mm wide PCBs
- CAMDENBOSS End Section with Foot for Use with 72mm wide PCBs
- CAMDENBOSS Wall Mounting Plate for Use with 72mm wide PCBs
- CAMDENBOSS Pack of 5 End Section with Foot for Use with 72mm wide PCBs
- CAMDENBOSS PCB Carrier
- CAMDENBOSS CIME/M Series Polyamide Screw Set for Use with End...